Infineon ETT630N16P60HPSA1, Thyristor Module 1.6 kV 19.8 kA, 635 A 250 mA 1.37 V 7-Pin
- RS Stock No.:
- 217-7177
- Mfr. Part No.:
- ETT630N16P60HPSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $23.25
View bulk pricing optionsSubtotal (1 unit)*
$387.97
(exc. GST)
$426.77
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $387.97 | - |
| 5 + | $383.32 | $23.25 |
*price indicative
- RS Stock No.:
- 217-7177
- Mfr. Part No.:
- ETT630N16P60HPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Thyristor Module | |
| Rated Average On-State Current Irms | 635A | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 19.8kA | |
| Maximum Gate Trigger Current Igt | 250mA | |
| Pin Count | 7 | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Holding Current Ih | 300mA | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.37V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Thyristor Module | ||
Rated Average On-State Current Irms 635A | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 19.8kA | ||
Maximum Gate Trigger Current Igt 250mA | ||
Pin Count 7 | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Holding Current Ih 300mA | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Peak On-State Voltage 1.37V | ||
The Infineon Thyristor/Thyristor 60 mm eco block 1600 V, 635 A module for phase control in pressure contact technology. ETT630N16P60 is reduced to pure function with proven reliability.
Complete re-design of our proven pressure contact technology
Short-on-fail capability
Best-in-class DC blocking capability
Higher operational temperature
Standard housing dimensions
Ready for low housing height (IGBT compatible)
Related links
- Infineon 635 A 250 mA 1.37 V 7-Pin
- Infineon ETD630N16P60HPSA1 635 A 250 mA 1.37 V 7-Pin
- Infineon 330 A 200 mA 1.28 V 7-Pin
- Infineon TT251N16KOFHPSA1 250 A 200 mA 1.4 V 7-Pin
- Infineon 600 A 250 mA 1.27 V 7-Pin
- Infineon TD330N16KOFTIMHPSA1 330 A 200 mA 1.28 V 7-Pin
- Infineon 330 A 200 mA 1.44 V 7-Pin
- Infineon 471 A 250 mA 1.5 V 7-Pin
