United Automation BVR-25, Variable Burst Fired AC Regulator, 25 A 250 A
- RS Stock No.:
- 195-3517
- Mfr. Part No.:
- BVR-25
- Brand:
- United Automation
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$337.24
(exc. GST)
$370.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $337.24 | - |
| 10 - 49 | $331.47 | 1% |
| 50 + | $320.89 | 4% |
*price indicative
- RS Stock No.:
- 195-3517
- Mfr. Part No.:
- BVR-25
- Brand:
- United Automation
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
| Brand | United Automation | |
| Rated Average On-State Current Irms | 25A | |
| Product Type | Variable Burst Fired AC Regulator | |
| Surge Current Rating | 250A | |
| Mount Type | Panel | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | CE | |
| Series | BVR-25 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Rated Average On-State Current Irms 25A | ||
Product Type Variable Burst Fired AC Regulator | ||
Surge Current Rating 250A | ||
Mount Type Panel | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals CE | ||
Series BVR-25 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB

25A Variable Burst Firing Regulator, BVR-25
Compact unit for proportional linear control of resistive loads using variable on/off bursts of complete main cycles, coincident with mains zero crossover
Can be used with most resistive heater loads
Large triac handles high inrush current
Integral heat sink provides high temp reliability