Vishay, Thyristor 1 kV, 22 A 60 mA 420 A 1.7 V
- RS Stock No.:
- 169-5898
- Mfr. Part No.:
- 22RIA100
- Brand:
- Vishay
This image is representative of the product range
Add 500 more to save $794.50
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$1,588.60
(exc. GST)
$1,747.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 300 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | $15.886 | $1,588.60 | - |
| 500 + | $14.297 | $1,429.70 | $794.50 |
*price indicative
- RS Stock No.:
- 169-5898
- Mfr. Part No.:
- 22RIA100
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 22A | |
| Thyristor Type | SCR | |
| Package Type | TO-48 | |
| Repetitive Peak Reverse Voltage VDRM | 1kV | |
| Surge Current Rating | 420A | |
| Mount Type | Screw | |
| Maximum Gate Trigger Current Igt | 60mA | |
| Pin Count | 2 | |
| Maximum Holding Current Ih | 130mA | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | VS-22RIA | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 10mA | |
| Peak On-State Voltage | 1.7V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 22A | ||
Thyristor Type SCR | ||
Package Type TO-48 | ||
Repetitive Peak Reverse Voltage VDRM 1kV | ||
Surge Current Rating 420A | ||
Mount Type Screw | ||
Maximum Gate Trigger Current Igt 60mA | ||
Pin Count 2 | ||
Maximum Holding Current Ih 130mA | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series VS-22RIA | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 10mA | ||
Peak On-State Voltage 1.7V | ||
