IXYS MCD310-22IO1, Thyristor Module 2100V, 320A 150mA
- RS Stock No.:
- 168-4502
- Mfr. Part No.:
- MCD310-22IO1
- Brand:
- IXYS
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 168-4502
- Mfr. Part No.:
- MCD310-22IO1
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Rated Average On-State Current | 320A | |
| Thyristor Type | SCR Module | |
| Package Type | Y2 DCB | |
| Repetitive Peak Reverse Voltage | 2100V | |
| Surge Current Rating | 8.6kA | |
| Mounting Type | Panel Mount | |
| Maximum Gate Trigger Current | 150mA | |
| Maximum Gate Trigger Voltage | 2V | |
| Maximum Holding Current | 150mA | |
| Pin Count | 5 | |
| Dimensions | 116 x 60 x 32mm | |
| Repetitive Peak Forward Blocking Voltage | 2100V | |
| Minimum Operating Temperature | -40 °C | |
| Repetitive Peak Off-State Current | 40mA | |
| Peak On-State Voltage | 1.4V | |
| Maximum Operating Temperature | +140 °C | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Rated Average On-State Current 320A | ||
Thyristor Type SCR Module | ||
Package Type Y2 DCB | ||
Repetitive Peak Reverse Voltage 2100V | ||
Surge Current Rating 8.6kA | ||
Mounting Type Panel Mount | ||
Maximum Gate Trigger Current 150mA | ||
Maximum Gate Trigger Voltage 2V | ||
Maximum Holding Current 150mA | ||
Pin Count 5 | ||
Dimensions 116 x 60 x 32mm | ||
Repetitive Peak Forward Blocking Voltage 2100V | ||
Minimum Operating Temperature -40 °C | ||
Repetitive Peak Off-State Current 40mA | ||
Peak On-State Voltage 1.4V | ||
Maximum Operating Temperature +140 °C | ||
