Infineon TZ425N16KOFHPSA1, Thyristor 1.6 kV, 425 A 250 mA 14.5 kA 1.5 V
- RS Stock No.:
- 165-5402
- Mfr. Part No.:
- TZ425N16KOFHPSA1
- Brand:
- Infineon
This image is representative of the product range
Add 6 more to save $46.14
View bulk pricing optionsSubtotal (1 tray of 3 units)*
$923.07
(exc. GST)
$1,015.38
(inc. GST)
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 3 - 3 | $307.69 | $923.07 | - |
| 6 - 27 | $300.00 | $900.00 | $46.14 |
| 30 + | $270.003 | $810.01 | $1,130.61 |
*price indicative
- RS Stock No.:
- 165-5402
- Mfr. Part No.:
- TZ425N16KOFHPSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Rated Average On-State Current Irms | 425A | |
| Product Type | Thyristor | |
| Thyristor Type | PCT | |
| Package Type | BG-PB501 | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 14.5kA | |
| Mount Type | Panel | |
| Maximum Gate Trigger Current Igt | 250mA | |
| Pin Count | 5 | |
| Maximum Holding Current Ih | 300mA | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | TZ425N | |
| Repetitive Peak Off-State Current | 80mA | |
| Peak On-State Voltage | 1.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Rated Average On-State Current Irms 425A | ||
Product Type Thyristor | ||
Thyristor Type PCT | ||
Package Type BG-PB501 | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 14.5kA | ||
Mount Type Panel | ||
Maximum Gate Trigger Current Igt 250mA | ||
Pin Count 5 | ||
Maximum Holding Current Ih 300mA | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series TZ425N | ||
Repetitive Peak Off-State Current 80mA | ||
Peak On-State Voltage 1.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Phase Control Thyristor Modules, Infineon
Thyristors - Infineon
Related links
- Infineon 425 A 250 mA 14.5 kA 1.5 V
- Infineon 471 A 250 mA 1.5 V 7-Pin
- Infineon TT425N16KOFHPSA3 471 A 250 mA 1.5 V 7-Pin
- IXYS 116 A 150 mA 1.5 V TO-240AA 7-Pin
- IXYS MCC95-08io1B 116 A 150 mA 2.4 kA 1.5 V
- Semikron Danfoss SKKT 106/18 E 600 A 150 mA 22 kA 1.5 V
- Infineon 1810 A 250 mA 30.7 kA 1.1 V
- Infineon 3800 A 250 mA 53 kA 1.28 V
