Vishay, Phase Control SCR 1.6 kV, 75 A 100 mA 1.4 kA 1.4 V
- RS Stock No.:
- 145-1769
- Mfr. Part No.:
- VS-70TPS12PBF
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-1769
- Mfr. Part No.:
- VS-70TPS12PBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Phase Control SCR | |
| Rated Average On-State Current Irms | 75A | |
| Thyristor Type | SCR | |
| Package Type | Super-247 | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 1.4kA | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 100mA | |
| Pin Count | 3 | |
| Maximum Holding Current Ih | 200mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Maximum Operating Temperature | 125°C | |
| Series | VS-70TPS..PbF High Voltage | |
| Standards/Approvals | JEDEC-JESD47 | |
| Peak On-State Voltage | 1.4V | |
| Repetitive Peak Off-State Current | 1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Phase Control SCR | ||
Rated Average On-State Current Irms 75A | ||
Thyristor Type SCR | ||
Package Type Super-247 | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 1.4kA | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 100mA | ||
Pin Count 3 | ||
Maximum Holding Current Ih 200mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Maximum Operating Temperature 125°C | ||
Series VS-70TPS..PbF High Voltage | ||
Standards/Approvals JEDEC-JESD47 | ||
Peak On-State Voltage 1.4V | ||
Repetitive Peak Off-State Current 1mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Related links
- Vishay VS-70TPS12PBF 75 A 100 mA 1400 A 1.4 V
- Vishay 55 A 150 mA 600 A 1.85 V
- Vishay VS-40TPS16-M3 55 A 150 mA 600 A 1.85 V
- Vishay VS-70TPS16PBF 70 A 100 mA 1400 A 1.4 V
- Vishay 2220 A 200 mA 13000 A 1.58 V
- Vishay 285 A 150 mA 4000 A 1.35 V
- Vishay 40 A 60 mA 440 A 1.7 V
- Infineon TD330N16AOFHPSA1 330 A 200 mA 1.44 V 5-Pin
