IXYS CLA50E1200HB, Thyristor (SCR) 1.2 kV, 70 A 80 mA 700 A 1.65 V
- RS Stock No.:
- 135-8214
- Mfr. Part No.:
- CLA50E1200HB
- Brand:
- IXYS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$228.99
(exc. GST)
$251.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 30 | $7.633 | $228.99 |
| 60 - 90 | $7.497 | $224.91 |
| 120 + | $7.328 | $219.84 |
*price indicative
- RS Stock No.:
- 135-8214
- Mfr. Part No.:
- CLA50E1200HB
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Rated Average On-State Current Irms | 70A | |
| Product Type | Thyristor (SCR) | |
| Thyristor Type | SCR | |
| Package Type | TO-247 | |
| Repetitive Peak Reverse Voltage VDRM | 1.2kV | |
| Surge Current Rating | 700A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 80mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 100mA | |
| Maximum Gate Trigger Voltage Vgt | 1.6V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94V-0, IEC 60747, RoHS | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.65V | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Rated Average On-State Current Irms 70A | ||
Product Type Thyristor (SCR) | ||
Thyristor Type SCR | ||
Package Type TO-247 | ||
Repetitive Peak Reverse Voltage VDRM 1.2kV | ||
Surge Current Rating 700A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 80mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 100mA | ||
Maximum Gate Trigger Voltage Vgt 1.6V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94V-0, IEC 60747, RoHS | ||
Automotive Standard No | ||
Peak On-State Voltage 1.65V | ||
CLAxxE 1200 series Single Thyristors
A range of discrete through-hole PCB mounting Thyristors (SCRs) from IXYS. These 1200V high efficiency devices are available in various package styles and current ratings. They are suitable for a multitude of applications including AC and DC motor control, lighting and heating control, and power inverters.
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Related links
- IXYS 70 A 80 mA 700 A 1.65 V
- IXYS 70 A 50 mA 700 A 1.65 V
- IXYS CLA50E1200TC 70 A 50 mA 700 A 1.65 V
- IXYS CLA80E1200HF 70 A 38 mA 970 A 1.87 V
- IXYS 70 A 38 mA 970 A 1.87 V
- Semikron Danfoss SKKH 106/12 E 106 A 150 mA 2.25 kA 1.65 V
- Semikron Danfoss SKKH 92/12 E 95 A 150 mA 2 kA 1.65 V
- IXYS CLA30E1200HB 50 A 28 mA 325 A 1.61 V
