WeEn Semiconductors Co., Ltd BT152-800R,127, Thyristor 800 V, 13 A 32 mA 220 A 1.75 V
- RS Stock No.:
- 103-5680
- Mfr. Part No.:
- BT152-800R,127
- Brand:
- WeEn Semiconductors Co., Ltd
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$96.55
(exc. GST)
$106.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4,900 unit(s) shipping from 23 November 2026
- Plus 500 unit(s) shipping from 30 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $1.931 | $96.55 |
| 100 - 150 | $1.883 | $94.15 |
| 200 + | $1.853 | $92.65 |
*price indicative
- RS Stock No.:
- 103-5680
- Mfr. Part No.:
- BT152-800R,127
- Brand:
- WeEn Semiconductors Co., Ltd
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 13A | |
| Thyristor Type | SCR | |
| Package Type | TO-220 | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 220A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 32mA | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Maximum Holding Current Ih | 60mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Peak On-State Voltage | 1.75V | |
| Repetitive Peak Off-State Current | 1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 13A | ||
Thyristor Type SCR | ||
Package Type TO-220 | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 220A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 32mA | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Maximum Holding Current Ih 60mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Peak On-State Voltage 1.75V | ||
Repetitive Peak Off-State Current 1mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Phase Control Thyristors, WeEn Semiconductors
Key Features
Thyristors - WeEn Semiconductors
Note
Related links
- WeEn Semiconductors Co. Thyristor 800 V, 13 A 32 mA 220 A 1.75 V
- WeEn Semiconductors Co.127 7.5 A 15 mA 132 A 1.75 V
- WeEn Semiconductors Co.127 13 A 32 mA 220 A 1.75 V
- WeEn Semiconductors Co. Thyristor 650 V, 13 A 32 mA 220 A 1.75 V
- WeEn Semiconductors Co.127 16 A 35 mA 330 A 1.5 V
- WeEn Semiconductors Co. Thyristor 800 V, 7.5 A 15 mA 132 A 1.75 V
- WeEn Semiconductors Co. Thyristor 800 V, 16 A 35 mA 330 A 1.5 V
- Vishay 16 A 60 mA 360 A 1.75 V
