Littelfuse 2N6404G 800 V 160 A, 16 A 60 mA 1.7 V TO-220AB 3-Pin
- RS Stock No.:
- 103-5140
- Mfr. Part No.:
- 2N6404G
- Brand:
- Littelfuse
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 103-5140
- Mfr. Part No.:
- 2N6404G
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Rated Average On-State Current Irms | 16A | |
| Package Type | TO-220AB | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 160A | |
| Mount Type | Through Hole, Through Hole | |
| Maximum Gate Trigger Current Igt | 60mA | |
| Pin Count | 3 | |
| Maximum Holding Current Ih | 60mA | |
| Maximum Gate Trigger Voltage Vgt | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | 2N6400 | |
| Repetitive Peak Off-State Current | 2mA | |
| Peak On-State Voltage | 1.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Rated Average On-State Current Irms 16A | ||
Package Type TO-220AB | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 160A | ||
Mount Type Through Hole, Through Hole | ||
Maximum Gate Trigger Current Igt 60mA | ||
Pin Count 3 | ||
Maximum Holding Current Ih 60mA | ||
Maximum Gate Trigger Voltage Vgt 2.5V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 2N6400 | ||
Repetitive Peak Off-State Current 2mA | ||
Peak On-State Voltage 1.7V | ||
Automotive Standard No | ||
Phase Control Thyristors, ON Semiconductor
Thyristors - ON Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Related links
- Littelfuse 2N6404G 800 V 160 A, 16 A 60 mA 1.7 V TO-220AB 3-Pin
- Littelfuse 10 A 60 mA 160 A 1.7 V
- Littelfuse 2N6405G 10 A 60 mA 160 A 1.7 V
- STMicroelectronics TN4015H-8I, Thyristor 800 V 15 mA TO-220AB 3-Pin
- Fagor Electronica FS2510MH TU 600 V 300 A, 25 A 25 mA 1.6 V TO-220AB 3-Pin
- Vishay 22 A 60 mA 420 A 1.7 V
- Vishay VS-22RIA80 22 A 60 mA 420 A 1.7 V
- Littelfuse Through Hole TRIAC 800 V, Gate Trigger 1.7 V
