Semikron Danfoss SKKT 60/16 E, Thyristor Module, 60 A Module 7-Pin
- RS Stock No.:
- 775-470
- Mfr. Part No.:
- SKKT 60/16 E
- Brand:
- Semikron Danfoss
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$97.82
(exc. GST)
$107.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $97.82 |
| 5 + | $94.87 |
*price indicative
- RS Stock No.:
- 775-470
- Mfr. Part No.:
- SKKT 60/16 E
- Brand:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Product Type | Thyristor Module | |
| Rated Average On-State Current Irms | 60A | |
| Package Type | Module | |
| Mount Type | Screw | |
| Pin Count | 7 | |
| Maximum Operating Temperature | 125°C | |
| Height | 30mm | |
| Standards/Approvals | UL | |
| Width | 20mm | |
| Series | SEMIPACK | |
| Length | 93mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Product Type Thyristor Module | ||
Rated Average On-State Current Irms 60A | ||
Package Type Module | ||
Mount Type Screw | ||
Pin Count 7 | ||
Maximum Operating Temperature 125°C | ||
Height 30mm | ||
Standards/Approvals UL | ||
Width 20mm | ||
Series SEMIPACK | ||
Length 93mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SK
The Semikron Danfoss Thyristor Module is a specialized semiconductor unit designed for efficient power switching and regulation in industrial applications. This module incorporates two thyristors in a series configuration.
Heat transfer through aluminium oxide ceramic insulated metal baseplate
Hard soldered joints for high reliability
Repetitive Peak reverse voltage of 1600 V
Related links
- Semikron Danfoss SKKT 80/16 E 81 A Module 7-Pin
- Semikron Danfoss SKKT 330/16 E 305 A 200 mA 1.4 V 7-Pin
- Semikron Danfoss SKKT 106/16 E 106 A 150 mA 2.25 kA 1.65 V
- Semikron Danfoss SKKT 570/16 E 570 A 150 mA 1.65 V 7-Pin
- Semikron Danfoss SKKT 250/16 E 250 A 200 mA 1.4 V 7-Pin
- Semikron Danfoss SKKT 250/12 E 250A 200mA
- Semikron Danfoss SKKT 140/16 E 145 A Module 7-Pin
- Semikron Danfoss SKKT 215/16 E 215 A Module 7-Pin
