United Automation A13205E, Adjustable Switching Regulator 2.5 kV 400 A, 17 A
- RS Stock No.:
- 628-625
- Mfr. Part No.:
- A13205E
- Brand:
- United Automation
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$103.55
(exc. GST)
$113.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $103.55 | - |
| 5 + | $100.44 | 3% |
*price indicative
- RS Stock No.:
- 628-625
- Mfr. Part No.:
- A13205E
- Brand:
- United Automation
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
| Brand | United Automation | |
| Rated Average On-State Current Irms | 17A | |
| Product Type | Adjustable Switching Regulator | |
| Repetitive Peak Reverse Voltage VDRM | 2.5kV | |
| Surge Current Rating | 400A | |
| Mount Type | Panel Mount | |
| Maximum Operating Temperature | 70°C | |
| Series | QVR/S | |
| Width | 59mm | |
| Standards/Approvals | RoHS, CE, REACH, UKCA | |
| Height | 32mm | |
| Length | 55mm | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Rated Average On-State Current Irms 17A | ||
Product Type Adjustable Switching Regulator | ||
Repetitive Peak Reverse Voltage VDRM 2.5kV | ||
Surge Current Rating 400A | ||
Mount Type Panel Mount | ||
Maximum Operating Temperature 70°C | ||
Series QVR/S | ||
Width 59mm | ||
Standards/Approvals RoHS, CE, REACH, UKCA | ||
Height 32mm | ||
Length 55mm | ||
- COO (Country of Origin):
- GB
The United Automation Variable AC Regulator designed to maintain voltage stability within a compatible range for your electrical components. Specifically
crafted variable regulators for quartz lamps ensure precise control and stabilization of voltage supplied to lamps, optimizing performance in various applications.
Versatile voltage control
High inrush current handling
Optional extras for front panel mounting
Related links
- United Automation A13113E 17 A
- United Automation A14232E 15 A
- United Automation A11206E 17 A
- United Automation A11215E 17 A
- United Automation A14223E 15 A
- United Automation A14117E 17 A
- United Automation A14233, Adjustable Switching Regulator 250 A
- United Automation A12204E, Adjustable Switching Regulator 400 A