IXYS MCC501-16io2, Dual Thyristor Module 1600V, 985A 250mA
- RS Stock No.:
- 462-196
- Mfr. Part No.:
- MCC501-16io2
- Brand:
- IXYS
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 462-196
- Mfr. Part No.:
- MCC501-16io2
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Rated Average On-State Current | 985A | |
| Thyristor Type | SCR Module | |
| Repetitive Peak Reverse Voltage | 1600V | |
| Surge Current Rating | 16kA | |
| Mounting Type | Panel Mount | |
| Maximum Gate Trigger Current | 250mA | |
| Maximum Gate Trigger Voltage | 2.5V | |
| Maximum Holding Current | 300mA | |
| Pin Count | 7 | |
| Dimensions | 150 x 60 x 63mm | |
| Minimum Operating Temperature | -40 °C | |
| Repetitive Peak Forward Blocking Voltage | 1600V | |
| Peak On-State Voltage | 1.5V | |
| Repetitive Peak Off-State Current | 70mA | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Rated Average On-State Current 985A | ||
Thyristor Type SCR Module | ||
Repetitive Peak Reverse Voltage 1600V | ||
Surge Current Rating 16kA | ||
Mounting Type Panel Mount | ||
Maximum Gate Trigger Current 250mA | ||
Maximum Gate Trigger Voltage 2.5V | ||
Maximum Holding Current 300mA | ||
Pin Count 7 | ||
Dimensions 150 x 60 x 63mm | ||
Minimum Operating Temperature -40 °C | ||
Repetitive Peak Forward Blocking Voltage 1600V | ||
Peak On-State Voltage 1.5V | ||
Repetitive Peak Off-State Current 70mA | ||
Maximum Operating Temperature +125 °C | ||
