IXYS MCD95-16IO1B, Thyristor Module 1600V, 116A 150mA
- RS Stock No.:
- 194-338
- Mfr. Part No.:
- MCD95-16IO1B
- Brand:
- IXYS
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$61.91
(exc. GST)
$68.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 8 | $61.91 |
| 9 - 17 | $61.90 |
| 18 + | $61.88 |
*price indicative
- RS Stock No.:
- 194-338
- Mfr. Part No.:
- MCD95-16IO1B
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Rated Average On-State Current | 116A | |
| Thyristor Type | SCR Module | |
| Package Type | TO-240AA | |
| Repetitive Peak Reverse Voltage | 1600V | |
| Surge Current Rating | 2.4kA | |
| Mounting Type | Panel Mount | |
| Maximum Gate Trigger Current | 150mA | |
| Maximum Gate Trigger Voltage | 2.5V | |
| Maximum Holding Current | 200mA | |
| Pin Count | 5 | |
| Dimensions | 92 x 20.8 x 30mm | |
| Minimum Operating Temperature | -40 °C | |
| Peak On-State Voltage | 1.5V | |
| Repetitive Peak Off-State Current | 5mA | |
| Maximum Operating Temperature | +125 °C | |
| Repetitive Peak Forward Blocking Voltage | 1600V | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Rated Average On-State Current 116A | ||
Thyristor Type SCR Module | ||
Package Type TO-240AA | ||
Repetitive Peak Reverse Voltage 1600V | ||
Surge Current Rating 2.4kA | ||
Mounting Type Panel Mount | ||
Maximum Gate Trigger Current 150mA | ||
Maximum Gate Trigger Voltage 2.5V | ||
Maximum Holding Current 200mA | ||
Pin Count 5 | ||
Dimensions 92 x 20.8 x 30mm | ||
Minimum Operating Temperature -40 °C | ||
Peak On-State Voltage 1.5V | ||
Repetitive Peak Off-State Current 5mA | ||
Maximum Operating Temperature +125 °C | ||
Repetitive Peak Forward Blocking Voltage 1600V | ||
MCD Series Thyristor & Diode Module, IXYS
Thyristor in series with a Diode for mains voltage 50/60 Hz rectification
Package with Direct Copper Bonding (DCB) ceramic base plate
Approvals
UL recognised component
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
