Yahata Neji, M8 Iron Thumb Screw, Chrome Plated Finish, 12mm
- RS Stock No.:
- 254-2595
- Mfr. Part No.:
- Wing screws 8X12
- Brand:
- Yahata Neji
Subtotal (1 bag of 10 units)**
$18.91
(exc. GST)
$20.80
(inc. GST)
On back order for despatch 07/06/2025, delivery within 5 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | $18.91 | $1.891 |
**price indicative
- RS Stock No.:
- 254-2595
- Mfr. Part No.:
- Wing screws 8X12
- Brand:
- Yahata Neji
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Yahata Neji | |
Head Shape | Wing | |
Thread Length | 12mm | |
Thread Size Metric | M8 | |
Material | Iron | |
Finish | Chrome Plated | |
Select all | ||
---|---|---|
Brand Yahata Neji | ||
Head Shape Wing | ||
Thread Length 12mm | ||
Thread Size Metric M8 | ||
Material Iron | ||
Finish Chrome Plated | ||
Related links
- Yahata Neji Chrome Plated Finish, 12mm
- Yahata Neji Chrome Plated Finish, 12mm
- Yahata Neji Chrome Plated Finish, 30mm
- Yahata Neji Chrome Plated Finish, 50mm
- Yahata Neji Chrome Plated Finish, 15mm
- Yahata Neji Chrome Plated Finish, 12mm
- Yahata Neji Chrome Plated Finish, 35mm
- Yahata Neji Chrome Plated Finish, 45mm