RS PRO Steel Shoulderless Thumb Screw, Zinc Plated Finish, 0.75 in
- RS Stock No.:
- 245-5016
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-5016
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Flat | |
| Product Type | Shoulderless Thumb Screw | |
| Thread Length | 0.75in | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Flat | ||
Product Type Shoulderless Thumb Screw | ||
Thread Length 0.75in | ||
Material Steel | ||
Finish Zinc Plated | ||
RS PRO Thumb Screws
Introducing the range of RS PRO Thumb Screws, a high-quality fastener solution for a use in a wide range of applications with a hand-tightening/loosening feature. Each fastener is made from steel with a zinc coating and offers a shoulder/no shoulder option, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Thumb screws are designed specifically for ease of use and simplicity. They are used for applications where the fastener needs to be tightened or loosed by hand, most commonly when something needs to be repeatedly adjusted, re-installed or removed. The main benefit of thumb screws is that they are easy to install and drastically reduce the risk of overtightening and are also useful in areas where space is limited, and tools cant be used. Because of this, however, these fasteners are not recommended for applications that require structural support and security, or high vibration environments, as there is an increased risk in them loosening over time. Thumb screws are most commonly used in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Steel Shoulderless Thumb Screw 0.75 in
- RS PRO Steel Shoulderless Thumb Screw 0.5 in
- RS PRO Steel Shoulderless Thumb Screw 1 1/2in
- RS PRO Steel Shoulderless Thumb Screw, Zinc Plated Finish
- RS PRO Steel Shoulderless Thumb Screw 3 in
- RS PRO Steel Shoulderless Thumb Screw 2 in
- RS PRO Steel Shoulderless Thumb Screw 0.625 in
- RS PRO Steel Shoulderless Thumb Screw 1.5 in
