Vishay 22Ω Wire Wound Resistor 3W ±5% AC03000002209JACCS
- RS Stock No.:
- 855-8712
- Mfr. Part No.:
- AC03000002209JACCS
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)**
$2.97
(exc. GST)
$3.27
(inc. GST)
90 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 - 120 | $0.594 | $2.97 |
125 - 245 | $0.588 | $2.94 |
250 + | $0.576 | $2.88 |
**price indicative
- RS Stock No.:
- 855-8712
- Mfr. Part No.:
- AC03000002209JACCS
- Brand:
- Vishay
Related links
- Vishay 22Ω Wire Wound Resistor 3W ±5% AC03000002209JACCS
- Vishay 8.2Ω Wire Wound Resistor 3W ±5% RWM04108R20JR15E1
- TE Connectivity 120Ω Wire Wound Resistor 3W ±5% ER74120RJT
- Vishay 390Ω Wire Wound Resistor 3W ±5% AC03000003900JAC00
- Vishay 12Ω Wire Wound Resistor 3W ±5% AC03000001209JAC00
- Welwyn 390mΩ Wire Wound Resistor 3W ±5% W21-R39JI
- Vishay 1.2Ω Wire Wound Resistor 3W ±5% AC03000001208JAC00
- TE Connectivity 1kΩ Wire Wound Resistor 3W ±5% EP3WS1K0J