- RS Stock No.:
- 851-2485
- Mfr. Part No.:
- PR01000102209JR500
- Brand:
- Vishay
776 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
Was $0.38
You pay
$0.27
(exc. GST)
$0.30
(inc. GST)
Units | Per unit |
1 + | $0.27 |
- RS Stock No.:
- 851-2485
- Mfr. Part No.:
- PR01000102209JR500
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
PR01 Series 1W, Axial
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.
Features
- High power in small packages (1 W / 0207 size to 3 W / 0617 size)
- Defined fusing characteristics
- Technology: metal film
- Meets active and passive flammability requirements as defined in IEC 60115-1
- AEC-Q200 qualified (PR01 and PR02)
- Material categorization: for definitions
- Defined fusing characteristics
- Technology: metal film
- Meets active and passive flammability requirements as defined in IEC 60115-1
- AEC-Q200 qualified (PR01 and PR02)
- Material categorization: for definitions
Applications
- All general purpose power applications
- Automotive electronics
- Lighting ballast
- Automotive electronics
- Lighting ballast
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 22Ω |
Power Rating | 1W |
Tolerance | ±5% |
Technology | Metal Film |
Series | PR01 |
Package/Case | 0207 |
Temperature Coefficient | ±250ppm/K |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Related links
- Cable Sleeving Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Vishay 22Ω Metal Film Resistor 3W ±5% PR03000202209JAC00
- Vishay 22Ω Metal Film Resistor 0.4W ±5% SFR2500002209JA500
- Vishay 22Ω Metal Film Resistor 1W ±5% PR01000102209JA100
- Vishay 22Ω Metal Film Resistor 2W ±1% CPF222R000FKE14
- Vishay 22Ω Metal Film Resistor 2W ±5% PR02000202209JA100
- Vishay 22Ω Metal Film SMD Resistor ±1% 20W - D2TO020C22R00FRE3