- RS Stock No.:
- 683-5852
- Mfr. Part No.:
- PR03000202209JAC00
- Brand:
- Vishay
On back order for despatch 02/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$0.429
(exc. GST)
$0.472
(inc. GST)
Units | Per unit | Per Pack* |
10 - 990 | $0.429 | $4.29 |
1000 - 2490 | $0.423 | $4.23 |
2500 - 4990 | $0.409 | $4.09 |
5000 + | $0.392 | $3.92 |
*price indicative |
- RS Stock No.:
- 683-5852
- Mfr. Part No.:
- PR03000202209JAC00
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
PR03 Series 3W, Axial
Vishay PR03 series are high temperature metal film resistors with a high grade ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection
Lead-free solder contacts
High power in small package
High temperature rating
Ideal for all general purpose power applications
High power in small package
High temperature rating
Ideal for all general purpose power applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 22Ω |
Power Rating | 3W |
Tolerance | ±5% |
Technology | Metal Film |
Series | PR03 |
Temperature Coefficient | ±250ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- Vishay 22Ω Metal Film Resistor 1W ±5% PR01000102209JR500
- Vishay 22Ω Metal Film Resistor 0.4W ±5% SFR2500002209JA500
- Vishay 22Ω Metal Film Resistor 1W ±5% PR01000102209JA100
- Vishay 22Ω Metal Film Resistor 2W ±1% CPF222R000FKE14
- Vishay 22Ω Metal Film Resistor 2W ±5% PR02000202209JA100
- Vishay 22Ω Metal Film SMD Resistor ±1% 20W - D2TO020C22R00FRE3