- RS Stock No.:
- 851-2453
- Mfr. Part No.:
- PR01000102000JR500
- Brand:
- Vishay
426 In AU stock for next working day delivery
655 In Global stock for delivery within 5 working day(s)
352 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$0.40
(exc. GST)
$0.44
(inc. GST)
Units | Per unit |
1 + | $0.40 |
- RS Stock No.:
- 851-2453
- Mfr. Part No.:
- PR01000102000JR500
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
PR01 Series 1W, Axial
Vishay PR01 series are high temperature metal film resistors with a high grade ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.
Vishay PR01 series are high temperature metal film resistors with a high grade ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.
Specifications
Attribute | Value |
---|---|
Resistance | 200Ω |
Power Rating | 1W |
Tolerance | ±5% |
Technology | Metal Film |
Series | PR01 |
Package/Case | 0207 |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±250ppm/K |
Minimum Operating Temperature | -55°C |