Vishay 62kΩ Metal Film Resistor 3W ±1% CPF362K000FKE14
- RS Stock No.:
- 850-5623
- Mfr. Part No.:
- CPF362K000FKE14
- Brand:
- Vishay
Bulk discount available
Price Each**
$2.30
(exc. GST)
$2.53
(inc. GST)
28 In Global stock for delivery within 5 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 24 | $2.30 |
25 - 99 | $2.28 |
100 - 499 | $2.20 |
500 + | $2.16 |
**price indicative
Related links
- Vishay 10kΩ Metal Film Resistor 3W ±1% CPF310K000FKE14
- Vishay 100kΩ Metal Film Resistor 3W ±1% CPF3100K00FKE14
- Vishay 47kΩ Metal Film Resistor 3W ±1% CPF347K000FKE14
- Vishay 100Ω Metal Film Resistor 3W ±1% CPF3100R00FKE14
- Arcol 20mΩ Metal Film Fixed Resistor 3W ±1% MSR-3 R02 F
- Yageo 47kΩ Metal Film Fixed Resistor 3W ±1% FMP300FTF73-47K
- Yageo 100kΩ Metal Film Fixed Resistor 3W ±1% FMP300FTF73-100K
- Yageo 100Ω Metal Film Fixed Resistor 3W ±1% FMP300FTF73-100R