Vishay 22kΩ Metal Film Resistor 0.5W ±1% RN65D2202FB14
- RS Stock No.:
- 850-0766
- Mfr. Part No.:
- RN65D2202FB14
- Brand:
- Vishay
Bulk discount available
Price Each**
$0.93
(exc. GST)
$1.02
(inc. GST)
61 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 49 | $0.93 |
50 - 99 | $0.92 |
100 - 499 | $0.88 |
500 + | $0.85 |
**price indicative
Related links
- KOA 2kΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A2001F
- KOA 2.7kΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A2701F
- KOA 330Ω Metal Film Resistor 0.5W ±1% MFS1/2CCT52A3300F
- Vishay 1kΩ Metal Film Resistor 0.5W ±1% RN65C1001FB14
- Vishay 1MΩ Metal Film Resistor 0.5W ±1% RN65D1004FB14
- Vishay 100kΩ Metal Film Resistor 0.5W ±1% RN65D1003FB14
- KOA 18Ω Metal Film Resistor 0.5W ±1% MFS1/2CCT52A18R0F
- KOA 68Ω Metal Film Resistor 0.5W ±1% MFS1/2CCT52A68R0F