Vishay 1MΩ Metal Film Resistor 0.5W ±1% RN65D1004FB14
- RS Stock No.:
- 830-6902
- Mfr. Part No.:
- RN65D1004FB14
- Brand:
- Vishay
16 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$1.30
(exc. GST)
$1.43
(inc. GST)
Units | Per unit |
---|---|
1 + | $1.30 |
Related links
- Vishay 100kΩ Metal Film Resistor 0.5W ±1% RN65D1003FB14
- KOA 1MΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A1004F
- KOA 499Ω Metal Film Resistor 0.5W ±1% MFS1/2CCT52A4990F
- KOA 5.1kΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A5101F
- KOA 30kΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A3002F
- KOA 4.99kΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A4991F
- KOA 68Ω Metal Film Resistor 0.5W ±1% MFS1/2CCT52A68R0F
- KOA 200Ω Metal Film Resistor 0.5W ±1% MFS1/2CCT52A2000F