- RS Stock No.:
- 849-9206
- Mfr. Part No.:
- RN60D3302FB14
- Brand:
- Vishay
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$0.81
(exc. GST)
$0.89
(inc. GST)
Units | Per unit |
1 - 99 | $0.81 |
100 - 249 | $0.78 |
250 - 499 | $0.75 |
500 + | $0.74 |
- RS Stock No.:
- 849-9206
- Mfr. Part No.:
- RN60D3302FB14
- Brand:
- Vishay
Legislation and Compliance
Non Compliant
Product Details
CMF (Military RN and RL) Metal Film Resistors
Metal Film Resistors, Axial, Military, MIL-R-10509 Qualified, Precision, Type RN and MIL-PRF-22684 Qualified, Type RL
Features and Benefits
Various Ohms available
All models are Axial type
Features and Benefits
Low noise (-40 dB)
Controlled temperature coefficient
Flame retardant coating
All models are Axial type
Features and Benefits
Low noise (-40 dB)
Controlled temperature coefficient
Flame retardant coating
APPLICABLE MIL-SPECS MIL-R-10509 and MIL-PRF-22684: The CMF models meet or exceed the electrical, environmental and dimensional requirements of MIL-R-10509 and MIL-PRF-22684. Noise: Vishay Dale metal film resistors have exceptionally low noise level. Average for standard resistance range is 0.10 μV per V over a decade of frequency, with low and intermediate resistance values typically below 0.05 μV per V.
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Specifications
Attribute | Value |
---|---|
Resistance | 33kΩ |
Power Rating | 0.25W |
Tolerance | ±1% |
Technology | Metal Film |
Series | RN60 |
Maximum Operating Temperature | +175°C |
Temperature Coefficient | ±100ppm/°C |
Minimum Operating Temperature | -65°C |
Related links
- Connector Wrenches
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Vishay 33kΩ Metal Film Resistor 0.4W ±5% SFR2500003302JA500
- Vishay 33kΩ Metal Film Resistor 3W ±5% PR03000203302JAC00
- Vishay 33kΩ Metal Film Resistor 2W ±5% PR02000203302JA100
- Vishay 33kΩ Metal Film Resistor 1W ±5% PR01000103302JA500