Vishay 33kΩ Metal Film Resistor 1W ±5% PR01000103302JA500
- RS Stock No.:
- 441-0956
- Mfr. Part No.:
- PR01000103302JA500
- Brand:
- Vishay
Bulk discount available
Price (ex. GST) Each (In a Pack of 25)
$0.166
(exc. GST)
$0.183
(inc. GST)
150 In AU stock for next working day delivery*
4425 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
25 - 2475 | $0.166 | $4.15 |
2500 + | $0.164 | $4.10 |
**price indicative
- RS Stock No.:
- 441-0956
- Mfr. Part No.:
- PR01000103302JA500
- Brand:
- Vishay
Related links
- Vishay Metal Film Resistor 1W ± 5% PR01000104703JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000105609JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000105608JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000102009JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000103902JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000102700JR500
- Vishay 560kΩ Metal Film Resistor 1W ±5% PR01000105603JA100
- Vishay Metal Film Resistor 1W ± 5% PR01000109100JR500