- RS Stock No.:
- 830-6814
- Mfr. Part No.:
- RN65D1001FB14
- Brand:
- Vishay
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$1.07
(exc. GST)
$1.18
(inc. GST)
Units | Per unit |
1 - 49 | $1.07 |
50 - 99 | $1.05 |
100 - 249 | $1.04 |
250 - 499 | $1.01 |
500 + | $0.98 |
- RS Stock No.:
- 830-6814
- Mfr. Part No.:
- RN65D1001FB14
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
RN Series 0.125 - 0.5W
The RN Series of Vishay metal film resistors. Rated from 0.125W to 1W, highly reliable and of the highest quality.
Features
- Metal Film Resistors, Axial, Military
- Very low noise (-40 dB)
- Very low voltage coefficient (5 ppm/V)
- Controlled temperature coefficient
- Flame retardant epoxy coating
- Very low noise (-40 dB)
- Very low voltage coefficient (5 ppm/V)
- Controlled temperature coefficient
- Flame retardant epoxy coating
Noise: Vishay Dale metal film resistors have exceptionally low noise level. Average for standard resistance range is 0.10 μV per V over a decade of frequency, with low and intermediate resistance values typically below 0.05 μV per V.
GLOBAL
GLOBAL
Axial 0.1W - 2W
Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics
Specifications
Attribute | Value |
---|---|
Resistance | 1kΩ |
Power Rating | 0.5W |
Tolerance | ±1% |
Technology | Metal Film |
Series | RN65 |
Temperature Coefficient | ±100ppm/°C |
Maximum Operating Temperature | +175°C |
Minimum Operating Temperature | -65°C |
Related links
- Vishay 1kΩ Metal Film Resistor 0.25W ±1% RN60D1001FB14
- Vishay 1kΩ Metal Film Resistor 1W ±1% CPF11K0000FKE14
- Vishay 1kΩ Metal Film Resistor 1W ±5% PR01000101001JA100
- Vishay 1kΩ Metal Film Resistor 0.25W ±1% RN60C1001FB14
- Vishay 1kΩ Metal Film Resistor 1W ±1% CCF601K00FKE36
- Vishay 1kΩ Metal Film Resistor 0.5W ±5% SFR16S0001001JA500
- Vishay 1kΩ Metal Film Resistor 2W ±5% PR02000201001JR500
- Vishay 1kΩ Metal Film Resistor 2W ±5% PR02000201001JA100