TE Connectivity 500Ω Metal Film Resistor 0.5W ±0.1% UPF50B500RV
- RS Stock No.:
- 135-5168
- Mfr. Part No.:
- UPF50B500RV
- Manufacturer:
- TE Connectivity
This image is representative of the product range
View all Through Hole Resistors
500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 100)
$7.922
(exc. GST)
$8.714
(inc. GST)
units | Per unit | Per Box* |
100 - 100 | $7.922 | $792.20 |
200 - 300 | $7.783 | $778.30 |
400 + | $7.641 | $764.10 |
*price indicative |
- RS Stock No.:
- 135-5168
- Mfr. Part No.:
- UPF50B500RV
- Manufacturer:
- TE Connectivity
- COO (Country of Origin):
- TW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TE Connectivity UPF50 Series 0.5W High Precision Metal Film Resistor
The UPF50 Series Metal Film Resistors from TE Connectivity have a very tight tolerance down to ±0.02% as well as an extremely low TCR down to ±5PPM/℃. The UPF50 series of resistors are excellent for high precision as well as having excellent stability. Suitable for equipment within industry that requires an extra level of precision such as for measuring, whilst remaining reliable over time.
0.5W Rated power
-55 ∼ +125°C Operating Temperature Range
Very tight tolerance down to ±0.02%
Extremely low TCR down to ±5PPM/℃
High precision
Excellent stability
600V Max overload voltage
-55 ∼ +125°C Operating Temperature Range
Very tight tolerance down to ±0.02%
Extremely low TCR down to ±5PPM/℃
High precision
Excellent stability
600V Max overload voltage
Metal Film Fixed Resistors - UPF Series
Specifications
Attribute | Value |
Resistance | 500Ω |
Power Rating | 0.5W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | UPF50 |
Temperature Coefficient | ±5ppm/°C |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |