- RS Stock No.:
- 807-3753
- Mfr. Part No.:
- UPF50B250RV
- Brand:
- TE Connectivity
On back order for despatch 17/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$8.89
(exc. GST)
$9.78
(inc. GST)
Units | Per unit |
1 - 9 | $8.89 |
10 - 49 | $8.51 |
50 - 99 | $7.63 |
100 - 199 | $7.08 |
200 + | $6.36 |
- RS Stock No.:
- 807-3753
- Mfr. Part No.:
- UPF50B250RV
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TE Connectivity UPF50 Series 0.5W High Precision Metal Film Resistor
The UPF50 Series Metal Film Resistors from TE Connectivity have a very tight tolerance down to ±0.02% as well as an extremely low TCR down to ±5PPM/℃. The UPF50 series of resistors are excellent for high precision as well as having excellent stability. Suitable for equipment within industry that requires an extra level of precision such as for measuring, whilst remaining reliable over time.
0.5W Rated power
-55 ∼ +125°C Operating Temperature Range
Very tight tolerance down to ±0.02%
Extremely low TCR down to ±5PPM/℃
High precision
Excellent stability
600V Max overload voltage
-55 ∼ +125°C Operating Temperature Range
Very tight tolerance down to ±0.02%
Extremely low TCR down to ±5PPM/℃
High precision
Excellent stability
600V Max overload voltage
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Metal Film Fixed Resistors - UPF Series
Specifications
Attribute | Value |
---|---|
Resistance | 250Ω |
Power Rating | 0.5W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | UPF50 |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±5ppm/°C |
Minimum Operating Temperature | -55°C |
Related links
- Hammers
- Cable Knives
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- TE Connectivity 250Ω Metal Film Resistor 0.5W ±0.5% 1-2176163-0
- TE Connectivity 250Ω Metal Film Resistor 0.25W ±0.1% UPF25B250RV