- RS Stock No.:
- 135-5198
- Mfr. Part No.:
- UPF25B250RV
- Brand:
- TE Connectivity
200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 100)
$4.86
(exc. GST)
$5.35
(inc. GST)
Units | Per unit | Per Box* |
100 - 100 | $4.86 | $486.00 |
200 - 300 | $4.775 | $477.50 |
400 + | $4.687 | $468.70 |
*price indicative |
- RS Stock No.:
- 135-5198
- Mfr. Part No.:
- UPF25B250RV
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TE Connectivity UPF25 Series 0.25W High Precision Metal Film Resistor
The UPF25 Series Metal Film Resistors from TE Connectivity have a very tight tolerance down to ±0.02% as well as an extremely low TCR down to ±5PPM/℃. The UPF25 series of resistors are excellent for high precision as well as having excellent stability. Suitable for equipment within industry that requires an extra level of precision such as for measuring, whilst remaining reliable over time.
0.25W Rated power
-55 ∼ +125°C Operating Temperature Range
Very tight tolerance down to ±0.02%
Extremely low TCR down to ±5PPM/℃
High precision
Excellent stability
500V Max overload voltage
-55 ∼ +125°C Operating Temperature Range
Very tight tolerance down to ±0.02%
Extremely low TCR down to ±5PPM/℃
High precision
Excellent stability
500V Max overload voltage
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Metal Film Fixed Resistors - UPF Series
Specifications
Attribute | Value |
---|---|
Resistance | 250Ω |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | UPF25 |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±5ppm/°C |
Minimum Operating Temperature | -55°C |
Related links
- Cable Knives
- Hand Saws
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- TE Connectivity 250Ω Metal Film Resistor 0.5W ±0.5% 1-2176163-0
- TE Connectivity 250Ω Metal Film Resistor 0.5W ±0.1% UPF50B250RV