- RS Stock No.:
- 806-6301
- Mfr. Part No.:
- CBT50J100R
- Brand:
- TE Connectivity
50 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.07
(exc. GST)
$1.18
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $1.07 | $10.70 |
500 - 990 | $1.054 | $10.54 |
1000 + | $1.033 | $10.33 |
*price indicative |
- RS Stock No.:
- 806-6301
- Mfr. Part No.:
- CBT50J100R
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Carborn Composition Resistors, CBT50 Series, 0.5W
CBT50 Series Resistors
0.5 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 350V
Wide Range of Resistance values, 1R0 - 22M
Great Pulse endurance properties and a range of Resistance Tolerances
0.5 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 350V
Wide Range of Resistance values, 1R0 - 22M
Great Pulse endurance properties and a range of Resistance Tolerances
Axial - 0.25W/0.5W
Specifications
Attribute | Value |
---|---|
Resistance | 100Ω |
Power Rating | 0.5W |
Tolerance | ±5% |
Technology | Carbon Composition |
Series | CBT |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | -600 → +200ppm/°C |
Minimum Operating Temperature | -55°C |