Vishay 330Ω Thick Film Resistor 50W ±5% RTO050F330R0JTE1
- RS Stock No.:
- 789-1030
- Mfr. Part No.:
- RTO050F330R0JTE1
- Brand:
- Vishay
Bulk discount available
Price (ex. GST) Each
$18.43
(exc. GST)
$20.27
(inc. GST)
6940 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 12 | $18.43 |
13 - 24 | $17.97 |
25 + | $17.71 |
- RS Stock No.:
- 789-1030
- Mfr. Part No.:
- RTO050F330R0JTE1
- Brand:
- Vishay
Related links
- Vishay 330Ω Thick Film Resistor 50W ±5% RTO050F330R0JTE1
- Vishay 100Ω Thick Film Resistor 50W ±5% RTO050F100R0JTE1
- Vishay 47mΩ Thick Film Resistor 50W ±5% LTO050FR0470JTE3
- Vishay Thick Film Resistor 50W 5% LTO050FR0500JTE3
- Vishay Thick Film Resistor 50W 5% LTO050FR0680JTE3
- Vishay 10kΩ Thick Film Resistor 50W ±5% LTO050F10001JTE3
- Vishay 5Ω Thick Film Resistor 50W ±5% LTO050F5R000JTE3
- Vishay 22Ω Thick Film Resistor 50W ±5% RTO050F22R00JTE1