Vishay 330Ω Thick Film Resistor 50W ±5% RTO050F330R0JTE1
- RS Stock No.:
- 167-8907
- Mfr. Part No.:
- RTO050F330R0JTE1
- Brand:
- Vishay
Bulk discount available
Price (ex. GST) Each (In a Tube of 50)
$13.386
(exc. GST)
$14.725
(inc. GST)
6940 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Tube** |
---|---|---|
50 - 50 | $13.386 | $669.30 |
100 - 150 | $13.051 | $652.55 |
200 + | $12.85 | $642.50 |
**price indicative
- RS Stock No.:
- 167-8907
- Mfr. Part No.:
- RTO050F330R0JTE1
- Brand:
- Vishay
Related links
- Vishay 330Ω Thick Film Resistor 50W ±5% RTO050F330R0JTE1
- Vishay 100Ω Thick Film Resistor 50W ±5% RTO050F100R0JTE1
- Vishay 47mΩ Thick Film Resistor 50W ±5% LTO050FR0470JTE3
- Vishay Thick Film Resistor 50W 5% LTO050FR0500JTE3
- Vishay Thick Film Resistor 50W 5% LTO050FR0680JTE3
- Vishay 10kΩ Thick Film Resistor 50W ±5% LTO050F10001JTE3
- Vishay 5Ω Thick Film Resistor 50W ±5% LTO050F5R000JTE3
- Vishay 22Ω Thick Film Resistor 50W ±5% RTO050F22R00JTE1