Vishay 56Ω Thick Film Resistor 50W ±5% RTO050F56R00JTE1
- RS Stock No.:
- 789-1024
- Mfr. Part No.:
- RTO050F56R00JTE1
- Brand:
- Vishay
Bulk discount available
Price (ex. GST) Each
$15.18
(exc. GST)
$16.70
(inc. GST)
5 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 12 | $15.18 |
13 - 24 | $14.99 |
25 + | $14.56 |
- RS Stock No.:
- 789-1024
- Mfr. Part No.:
- RTO050F56R00JTE1
- Brand:
- Vishay
Related links
- Vishay 56Ω Thick Film Resistor 50W ±5% RTO050F56R00JTE1
- Vishay Thick Film Resistor 50W 5% LTO050FR0500JTE3
- Vishay 5Ω Thick Film Resistor 50W ±5% LTO050F5R000JTE3
- Vishay 10Ω Thick Film Resistor 50W ±5% LTO050F10R00JTE3
- Vishay 1Ω Thick Film Resistor 50W ±5% RTO050F1R000JTE1
- Vishay 680Ω Thick Film Resistor 50W ±5% RTO050F680R0JTE1
- Vishay 47mΩ Thick Film Resistor 50W ±5% LTO050FR0470JTE3
- Vishay 10kΩ Thick Film Resistor 50W ±5% LTO050F10001JTE3