- RS Stock No.:
- 775-7551
- Mfr. Part No.:
- FW10A10R0JA
- Brand:
- Bourns
225 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$0.866
(exc. GST)
$0.953
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 245 | $0.866 | $4.33 |
250 - 495 | $0.844 | $4.22 |
500 + | $0.832 | $4.16 |
*price indicative
- RS Stock No.:
- 775-7551
- Mfr. Part No.:
- FW10A10R0JA
- Brand:
- Bourns
Related links
- Bourns 10Ω Wire Wound Resistor 1W ±5% FW10A10R0JA
- Bourns 150Ω Wire Wound Resistor 1W ±5% WS1M1500J
- TE Connectivity 15Ω Wire Wound Resistor 1W ±5% EP1WS15RJ
- Vishay 470mΩ Wire Wound Resistor 1W ±5% AC01000004707JA100
- TE Connectivity 330Ω Wire Wound Resistor 1W ±5% EP1WS330RJ
- Vishay 100mΩ Wire Wound Resistor 1W ±5% AC01000001007JA100
- TE Connectivity 15Ω Wire Wound Resistor 1W ±5% EP1W15RJ
- RS PRO 82Ω Wire Wound Resistor 1W ±5%