- RS Stock No.:
- 763-7280
- Mfr. Part No.:
- Y09261R00000F9L
- Brand:
- Vishay Foil Resistors
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$56.63
(exc. GST)
$62.29
(inc. GST)
Units | Per unit |
1 - 2 | $56.63 |
3 - 4 | $56.26 |
5 + | $55.55 |
- RS Stock No.:
- 763-7280
- Mfr. Part No.:
- Y09261R00000F9L
- Brand:
- Vishay Foil Resistors
Technical data sheets
Legislation and Compliance
Product Details
VPR221 Series Precision Foil Power Resistors - TO-220 Package
VPR221 Series 4 leaded precision foil power resistors in a small molded TO-220 package. The VPR221s have a bulk metal foil construction offering a high stability, a tight tolerance and a fast response time. Additionally the VPR221 resistors are highly recommended for precision applications requiring ohmic values of 100R or less.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 1Ω |
Power Rating | 8W |
Tolerance | ±1% |
Technology | Metal Foil |
Series | VPR221 |
Package/Case | TO-220 |
Maximum Operating Temperature | +150°C |
Temperature Coefficient | ±5ppm/°C |
Minimum Operating Temperature | -55°C |
Lead Pitch | 2.54mm |
Related links
- Vishay Foil Resistors 100Ω Metal Foil Resistor 0.4W ±0.01% Y0706100R000T9L
- Vishay Foil Resistors 10Ω Metal Foil Resistor 8W ±0.01% Y092610R0000T9L
- Vishay Foil Resistors 1kΩ Metal Foil Resistor 0.6W ±0.01% Y00621K00000T9L
- Vishay Foil Resistors 120Ω Metal Foil Resistor 0.6W ±0.01% Y0007120R000T9L
- Vishay Foil Resistors 10kΩ Metal Foil Resistor 0.4W ±0.01% Y070610K0000T9L
- VPG Foil Resistors 20mΩ Metal Foil Resistor 1W ±0.1% Y14870R02000B0W
- Vishay Foil Resistors 20kΩ Metal Foil Resistor 0.6W ±0.005% Y145320K0000V9L
- Vishay Foil Resistors 100kΩ Metal Foil Resistor 0.6W ±0.01% Y0062100K000T9L