Vishay 680Ω Wire Wound Resistor 3W ±5% AC03000006800JAC00
- RS Stock No.:
- 683-0936
- Mfr. Part No.:
- AC03000006800JAC00
- Brand:
- Vishay
230 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.731
(exc. GST)
$0.804
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $0.731 | $7.31 |
50 + | $0.722 | $7.22 |
*price indicative
Related links
- Welwyn 390mΩ Wire Wound Resistor 3W ±5% W21-R39JI
- TE Connectivity 100Ω Wire Wound Resistor 3W ±5% EP3WS100RJ
- Vishay 8.2Ω Wire Wound Resistor 3W ±5% RWM04108R20JR15E1
- Welwyn 82Ω Wire Wound Resistor 3W ±5% W21-82RJI
- Vishay 4.7Ω Wire Wound Resistor 3W ±5% RWM04104R70JR15E1
- Welwyn 2.7kΩ Wire Wound Resistor 3W ±5% W21-2K7JI
- RS PRO 10Ω Wire Wound Resistor 3W ±5%
- RS PRO 1kΩ Wire Wound Resistor 3W ±5%