- RS Stock No.:
- 762-9327
- Mfr. Part No.:
- EP9W680RJ
- Brand:
- TE Connectivity
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 5)
$3.646
(exc. GST)
$4.011
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $3.646 | $18.23 |
125 - 245 | $3.536 | $17.68 |
250 - 495 | $3.43 | $17.15 |
500 - 1245 | $3.328 | $16.64 |
1250 + | $3.228 | $16.14 |
*price indicative |
- RS Stock No.:
- 762-9327
- Mfr. Part No.:
- EP9W680RJ
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
EP Series Anti Surge Resistor, Axial
Robustly manufactured with high quality materials these resistors offer flame proof coating and designed to withstand power surges of up to 12KV
Power rating 1W to 9W
Standard size range
Specially designed and tested for Surge Imunity
Flame resistant coating
Standard size range
Specially designed and tested for Surge Imunity
Flame resistant coating
Ceramic Wirewound, Axial - 1W to 17W
Specifications
Attribute | Value |
---|---|
Resistance | 680Ω |
Power Rating | 9W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | EP |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±300ppm/°C |
Minimum Operating Temperature | -55°C |
Related links
- Cable Knives
- TE Connectivity 680Ω Wire Wound Resistor 3W ±5% ER74680RJT
- TE Connectivity 680Ω Wire Wound Resistor 3W ±5% EP3W680RJ
- TE Connectivity 680Ω Wire Wound Resistor 4W ±5% SBCHE4680RJ
- TE Connectivity 680Ω Wire Wound Resistor 9W ±5% EP9WS680RJ
- TE Connectivity 680Ω Wire Wound Resistor 10W ±5% C10680RJL
- TE Connectivity 680Ω Wire Wound Resistor 1W ±5% EP1W680RJ
- TE Connectivity 680Ω Wire Wound Resistor 7W ±5% ER58680RJT