- RS Stock No.:
- 762-9311
- Mfr. Part No.:
- EP9W220RJ
- Brand:
- TE Connectivity
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$3.386
(exc. GST)
$3.725
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $3.386 | $16.93 |
25 - 45 | $3.304 | $16.52 |
50 + | $3.252 | $16.26 |
*price indicative |
- RS Stock No.:
- 762-9311
- Mfr. Part No.:
- EP9W220RJ
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
EP Series Anti Surge Resistor, Axial
Robustly manufactured with high quality materials these resistors offer flame proof coating and designed to withstand power surges of up to 12KV
Power rating 1W to 9W
Standard size range
Specially designed and tested for Surge Imunity
Flame resistant coating
Standard size range
Specially designed and tested for Surge Imunity
Flame resistant coating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ceramic Wirewound, Axial - 1W to 17W
Specifications
Attribute | Value |
---|---|
Resistance | 220Ω |
Power Rating | 9W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | EP |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±300ppm/°C |
Minimum Operating Temperature | -55°C |
Related links
- TE Connectivity 1kΩ Wire Wound Resistor 9W ±5% EP9WS1K0J
- TE Connectivity 680Ω Wire Wound Resistor 9W ±5% EP9W680RJ
- TE Connectivity 6.8kΩ Wire Wound Resistor 9W ±5% EP9WS6K8J
- TE Connectivity 1kΩ Wire Wound Resistor 9W ±5% EP9W1K0J
- TE Connectivity 1.5kΩ Wire Wound Resistor 9W ±5% EP9W1K5J
- TE Connectivity 470Ω Wire Wound Resistor 9W ±5% EP9WS470RJ
- TE Connectivity 47Ω Wire Wound Resistor 9W ±5% EP9W47RJ
- TE Connectivity 680Ω Wire Wound Resistor 9W ±5% EP9WS680RJ