TE Connectivity 2.2kΩ Wire Wound Resistor 3W ±5% EP3W2K2J
- RS Stock No.:
- 762-9166
- Mfr. Part No.:
- EP3W2K2J
- Brand:
- TE Connectivity
Bulk discount available
Price Each (In a Pack of 25)**
$0.532
(exc. GST)
$0.585
(inc. GST)
200 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
25 - 100 | $0.532 | $13.30 |
125 - 225 | $0.518 | $12.95 |
250 + | $0.51 | $12.75 |
**price indicative
- RS Stock No.:
- 762-9166
- Mfr. Part No.:
- EP3W2K2J
- Brand:
- TE Connectivity
Related links
- TE Connectivity 2.2kΩ Wire Wound Resistor 3W ±5% EP3W2K2J
- TE Connectivity 100Ω Wire Wound Resistor 3W ±5% EP3WS100RJ
- Welwyn 390mΩ Wire Wound Resistor 3W ±5% W21-R39JI
- Vishay 680Ω Wire Wound Resistor 3W ±5% AC03000006800JAC00
- Welwyn 82Ω Wire Wound Resistor 3W ±5% W21-82RJI
- Vishay 8.2Ω Wire Wound Resistor 3W ±5% RWM04108R20JR15E1
- RS PRO 10kΩ Wire Wound Resistor 3W ±5%
- RS PRO 10Ω Wire Wound Resistor 3W ±5%