- RS Stock No.:
- 742-2353
- Mfr. Part No.:
- PWR220T-20-7R50F
- Brand:
- Bourns
119 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$5.47
(exc. GST)
$6.02
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $5.47 |
13 - 24 | $5.33 |
25 + | $5.25 |
- RS Stock No.:
- 742-2353
- Mfr. Part No.:
- PWR220T-20-7R50F
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
PWR220T-20 Series
The PWR220T-20 Series from Bourns® is a TO-220 style power resistor manufactured using thick film on alumina ceramic technology.
Product Application Information
TO-220 housing
Low inductance
Resistor electrically isolated from the backplate
High power rating
Low inductance
Resistor electrically isolated from the backplate
High power rating
These power resistors are AEC-Q200 qualified and suitable for automotive applications. Other applications include power supplies, test and measurement, motor drives and rectifiers.
Standards
AEC-Q200 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Low Inductive - Through Hole Package
Specifications
Attribute | Value |
---|---|
Resistance | 7.5Ω |
Power Rating | 20W |
Tolerance | ±1% |
Technology | Thick Film |
Series | PWR220T-20 |
Automotive Standard | AEC-Q200 |
Package/Case | TO-220 |
Temperature Coefficient | ±100ppm/°C |
Maximum Operating Temperature | +155°C |
Lead Pitch | 5.08mm |
Minimum Operating Temperature | -55°C |
Related links
- Bourns 7.5Ω Metal Film Resistor 20W ±1% PWR220T-20-7R50F
- Bourns 470Ω Thick Film Resistor 20W ±1% PWR220T-20-4700F
- Bourns 1kΩ Thick Film Resistor 20W ±1% PWR220T-20-1001F
- Bourns 47Ω Thick Film Resistor 20W ±1% PWR220T-20-47R0F
- Bourns 750mΩ Thick Film Resistor 20W ±1% PWR220T-20-R750F
- Bourns 50Ω Metal Film Resistor 20W ±1% PWR220T-20-50R0F
- Bourns 2Ω Metal Film Resistor 20W ±1% PWR220T-20-2R00F
- Bourns 1kΩ Metal Film Resistor 20W ±1% PWR220T-20-1001F