- RS Stock No.:
- 740-0915
- Brand:
- RS PRO
4000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2000)
$0.077
(exc. GST)
$0.085
(inc. GST)
Units | Per unit | Per Pack* |
2000 - 2000 | $0.077 | $154.00 |
4000 - 6000 | $0.075 | $150.00 |
8000 + | $0.074 | $148.00 |
*price indicative |
- RS Stock No.:
- 740-0915
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Carbon Film Resistors 2W - Full Bandolier
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 82kΩ |
Power Rating | 2W |
Tolerance | ±5% |
Technology | Carbon Film |
Series | RS |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | -500 → +350ppm/°C |
Minimum Operating Temperature | -55°C |
Related links
- KOA 82kΩ Carbon Film Resistor 0.25W ±5% CF1/4C823J
- RS PRO 82kΩ Carbon Film Resistor 0.5W ±5%
- RS PRO 82kΩ, 2512 (6432M) Polymer Resistor 5% 1.5W
- RS PRO 82kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- RS PRO 82kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- RS PRO 82kΩ Carbon Film Resistor 1W ±5%
- RS PRO 82kΩ, 2512 (6432M) Thick Film Resistor 1% 1W
- RS PRO 82kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W