- RS Stock No.:
- 684-1551
- Mfr. Part No.:
- Y078510K0000T9L
- Brand:
- Vishay
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$32.29
(exc. GST)
$35.52
(inc. GST)
Units | Per unit |
1 - 24 | $32.29 |
25 - 49 | $31.93 |
50 + | $31.26 |
- RS Stock No.:
- 684-1551
- Mfr. Part No.:
- Y078510K0000T9L
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
S102J Series High Precision Foil Resistors
The S series of BMF resistors offers low TCR, excellent load life stability, tight tolerance, fast response time, low current noise, low thermal EMF and low voltage coefficient
Non inductive non-capacitive design
Non inductive non-capacitive design
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 10kΩ |
Power Rating | 0.6W |
Tolerance | ±0.01% |
Technology | Metal Foil |
Series | S102J |
Lead Pitch | 3.81mm |
Related links
- Alpha 10kΩ Metal Foil Resistor 1.5W ±0.05% PDY10K000A
- Vishay 10kΩ Metal Foil Resistor 0.5W ±0.01% RCKO2 10K 0.01%
- Alpha 10kΩ Metal Foil Resistor 0.5W ±0.01% MBY10K000T
- Vishay Foil Resistors 10kΩ Metal Foil Resistor 0.4W ±0.01% Y070610K0000T9L
- Vishay Foil Resistors 10kΩ Metal Foil Resistor 0.6W ±0.01% Y006210K0000T9L
- Alpha 10kΩ Metal Foil Resistor 0.3W ±0.01% MAY10K000T
- Vishay 10kΩ Metal Foil Resistor 0.6W ±0.01% Y145310K0000T9L
- Vishay Foil Resistors 10kΩ Metal Foil Resistor 0.6W ±0.005% Y145310K0000V9L