Alpha 10kΩ Metal Foil Resistor 1.5W ±0.05% PDY10K000A
- RS Stock No.:
- 158-0313
- Mfr. Part No.:
- PDY10K000A
- Brand:
- Alpha
Bulk discount available
Subtotal (1 unit)**
$88.84
(exc. GST)
$97.72
(inc. GST)
On back order for despatch 16/07/2025, delivery within 5 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $88.84 |
5 - 19 | $85.25 |
20 + | $81.69 |
**price indicative
- RS Stock No.:
- 158-0313
- Mfr. Part No.:
- PDY10K000A
- Brand:
- Alpha
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Alpha | |
Resistance | 10kΩ | |
Power Rating | 1.5W | |
Tolerance | ±0.05% | |
Technology | Metal Foil | |
Series | PD | |
Package/Case | TO-220 | |
Maximum Operating Temperature | +155°C | |
Temperature Coefficient | 0±2.5ppm/°C | |
Minimum Operating Temperature | -55°C | |
Lead Pitch | 5.08mm | |
Select all | ||
---|---|---|
Brand Alpha | ||
Resistance 10kΩ | ||
Power Rating 1.5W | ||
Tolerance ±0.05% | ||
Technology Metal Foil | ||
Series PD | ||
Package/Case TO-220 | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient 0±2.5ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch 5.08mm | ||
Related links
- Alpha 50Ω Metal Foil Resistor 1.5W ±0.05% PDY50R000A
- Alpha 250Ω Metal Foil Resistor 1.5W ±0.05% PDY250R00A
- Alpha 200Ω Metal Foil Resistor 1.5W ±0.05% PDY200R00A
- Alpha 10Ω Power Film Resistor 1.5W ±0.05% PDY10R000A
- Alpha 100Ω Power Film Resistor 1.5W ±0.05% PDY100R00A
- Vishay Foil Resistors 350Ω Metal Foil Resistor 0.6W ±0.01% Y0007350R000T9L
- Bourns, 0612 (1632M) Metal Foil Resistor 1% 1W - CFG0612-FX-R010ELF
- Vishay Foil Resistors 1kΩ Metal Foil Resistor 0.6W ±0.01% Y00621K00000T9L