Vishay 40mΩ Metal Strip Resistor 3W ±1% LVR03R0400FE12
- RS Stock No.:
- 683-6230
- Mfr. Part No.:
- LVR03R0400FE12
- Brand:
- Vishay
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Pack of 5)
$4.122
(exc. GST)
$4.534
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $4.122 | $20.61 |
25 - 45 | $4.05 | $20.25 |
50 + | $3.956 | $19.78 |
*price indicative
Related links
- Welwyn 20mΩ Metal Strip Resistor 3W ±1% OAR3-R02FI
- Vishay 200mΩ Metal Strip Resistor 3W ±1% LVR03R2000FE12
- Arcol 10mΩ Metal Strip Resistor 3W ±1% MSR-3 R01 F
- Arcol 5mΩ Metal Strip Resistor 3W ±1% MSR-3 R005 F
- Arcol 40mΩ Metal Strip Resistor 3W ±1% MSR-3 R04 F
- Arcol 50mΩ Metal Strip Resistor 3W ±1% MSR-3 R05 F
- Arcol 15mΩ Metal Strip Resistor 3W ±1% MSR-3 R015 F
- Arcol 20mΩ Metal Strip Resistor 3W ±1% MSR-3 R02 F