Arcol 5mΩ Metal Strip Resistor 3W ±1% MSR-3 R005 F
- RS Stock No.:
- 166-4601
- Mfr. Part No.:
- MSR-3 R005 F
- Brand:
- Arcol
400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 250)
$2.171
(exc. GST)
$2.388
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
250 - 250 | $2.171 | $542.75 |
500 - 750 | $2.117 | $529.25 |
1000 + | $2.085 | $521.25 |
*price indicative
- RS Stock No.:
- 166-4601
- Mfr. Part No.:
- MSR-3 R005 F
- Brand:
- Arcol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MSR-3 Series
Designed for applications such as current sensing shunts, feedback and/or pulse detection, and offering a rugged alternative to encapsulated designs
Very low ohmic value matched by low tolerance
Inductance less than 10nH
Inherently flameproof
Low TCR: ±20ppm/°C
Inductance less than 10nH
Inherently flameproof
Low TCR: ±20ppm/°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 5mΩ |
Power Rating | 3W |
Tolerance | ±1% |
Technology | Metal Strip |
Series | MSR-3 |
Temperature Coefficient | ±20ppm/°C |
Minimum Operating Temperature | -65°C |
Lead Pitch | 15.24mm |
Related links
- Arcol 5mΩ Fixed Resistor 3W ±1% MSR-3 R005 F
- Arcol 10mΩ Metal Strip Resistor 3W ±1% MSR-3 R01 F
- Arcol 15mΩ Metal Strip Resistor 3W ±1% MSR-3 R015 F
- Arcol 20mΩ Metal Strip Resistor 3W ±1% MSR-3 R02 F
- Arcol 40mΩ Metal Strip Resistor 3W ±1% MSR-3 R04 F
- Arcol 50mΩ Metal Strip Resistor 3W ±1% MSR-3 R05 F
- Arcol 20mΩ Metal Film Fixed Resistor 3W ±1% MSR-3 R02 F
- Arcol 15mΩ Fixed Resistor 3W ±1% MSR-3 R015 F