Vishay 1MΩ Metal Film Resistor 3W ±5% PR03000201004JAC00
- RS Stock No.:
- 683-5953
- Mfr. Part No.:
- PR03000201004JAC00
- Brand:
- Vishay
Bulk discount available
Price (ex. GST) Each (In a Pack of 10)
$0.516
(exc. GST)
$0.568
(inc. GST)
290 In stock for delivery within 1 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 240 | $0.516 | $5.16 |
250 - 990 | $0.504 | $5.04 |
1000 - 2490 | $0.492 | $4.92 |
2500 - 4990 | $0.48 | $4.80 |
5000 + | $0.467 | $4.67 |
**price indicative
- RS Stock No.:
- 683-5953
- Mfr. Part No.:
- PR03000201004JAC00
- Brand:
- Vishay
Related links
- Vishay 20kΩ Metal Film Resistor 3W ±5% PR03000202002JAC00
- TE Connectivity 10Ω Metal Film Resistor 3W ±5% ROX3SJ10R
- Vishay Metal Film Resistor 3W ± 5% PR03000207502JAC00
- Vishay 390Ω Metal Film Resistor 3W ±5% PR03000203900JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000208202JAC00
- Vishay 56kΩ Metal Film Resistor 3W ±5% PR03000205602JAC00
- Vishay 3.3kΩ Metal Film Resistor 3W ±5% PR03000203301JAC00
- Vishay 820kΩ Metal Film Resistor 3W ±5% PR03000208203JAC00