Vishay 150Ω Metal Film Resistor 3W ±5% PR03000201500JAC00
- RS Stock No.:
- 683-5865
- Mfr. Part No.:
- PR03000201500JAC00
- Brand:
- Vishay
Bulk discount available
Price Each (In a Pack of 10)**
$0.532
(exc. GST)
$0.585
(inc. GST)
10 In AU stock for next working day delivery*
340 In Global stock for delivery within 5 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 - 240 | $0.532 | $5.32 |
250 - 990 | $0.529 | $5.29 |
1000 - 2490 | $0.518 | $5.18 |
2500 - 4990 | $0.505 | $5.05 |
5000 + | $0.492 | $4.92 |
**price indicative
Related links
- Vishay 20kΩ Metal Film Resistor 3W ±5% PR03000202002JAC00
- Vishay 56kΩ Metal Film Resistor 3W ±5% PR03000205602JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000208209JAC00
- Vishay 68Ω Metal Film Resistor 3W ±5% PR03000206809JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000207502JAC00
- Vishay 470kΩ Metal Film Resistor 3W ±5% PR03000204703JAC00
- Vishay 2.7kΩ Metal Film Resistor 3W ±5% PR03000202701JAC00
- Vishay 2.7Ω Metal Film Resistor 3W ±5% PR03000202708JAC00