Vishay 2.7Ω Metal Film Resistor 3W ±5% PR03000202708JAC00
- RS Stock No.:
- 441-2485
- Mfr. Part No.:
- PR03000202708JAC00
- Brand:
- Vishay
Bulk discount available
Price Each (In a Pack of 10)**
$0.414
(exc. GST)
$0.455
(inc. GST)
640 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 - 490 | $0.414 | $4.14 |
500 - 2490 | $0.41 | $4.10 |
2500 - 4990 | $0.395 | $3.95 |
5000 + | $0.379 | $3.79 |
**price indicative
- RS Stock No.:
- 441-2485
- Mfr. Part No.:
- PR03000202708JAC00
- Brand:
- Vishay
Related links
- Vishay 20kΩ Metal Film Resistor 3W ±5% PR03000202002JAC00
- Vishay 56kΩ Metal Film Resistor 3W ±5% PR03000205602JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000208209JAC00
- Vishay 68Ω Metal Film Resistor 3W ±5% PR03000206809JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000207502JAC00
- Vishay 470kΩ Metal Film Resistor 3W ±5% PR03000204703JAC00
- Vishay 2.7kΩ Metal Film Resistor 3W ±5% PR03000202701JAC00
- Vishay 150Ω Metal Film Resistor 3W ±5% PR03000201500JAC00