Vishay 27kΩ Metal Film Resistor 2W ±5% PR02000202702JA100
- RS Stock No.:
- 170-1850
- Mfr. Part No.:
- PR02000202702JA100
- Brand:
- Vishay
820 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1000)
$0.126
(exc. GST)
$0.139
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 1000 | $0.126 | $126.00 |
2000 - 3000 | $0.123 | $123.00 |
4000 + | $0.121 | $121.00 |
*price indicative
- RS Stock No.:
- 170-1850
- Mfr. Part No.:
- PR02000202702JA100
- Brand:
- Vishay
Related links
- Vishay 27kΩ Metal Film Resistor 2W ±5% PR02000202702JA100
- Vishay Metal Film Resistor 2W ± 5% PR02000201300JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000202200JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000203301JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000201608JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000203300JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000202701JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000201208JR500