- RS Stock No.:
- 683-5708
- Mfr. Part No.:
- PR02000203300JA100
- Brand:
- Vishay
670 In Global stock for delivery within 5 working day(s)
290 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.554
(exc. GST)
$0.609
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $0.554 | $5.54 |
250 - 1240 | $0.54 | $5.40 |
1250 + | $0.443 | $4.43 |
*price indicative |
- RS Stock No.:
- 683-5708
- Mfr. Part No.:
- PR02000203300JA100
- Brand:
- Vishay
Legislation and Compliance
Product Details
PR02 Series 2W, Axial
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.
Features
- High power in small packages (1 W / 0207 size to 3 W / 0617 size)
- Defined fusing characteristics
- Technology: metal film
- Meets active and passive flammability requirements as defined in IEC 60115-1
- AEC-Q200 qualified (PR01 and PR02)
- Defined fusing characteristics
- Technology: metal film
- Meets active and passive flammability requirements as defined in IEC 60115-1
- AEC-Q200 qualified (PR01 and PR02)
Applications
- All general purpose power applications
- Automotive electronics
- Lighting ballast
- Automotive electronics
- Lighting ballast
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 330Ω |
Power Rating | 2W |
Tolerance | ±5% |
Technology | Metal Film |
Series | PR02 |
Temperature Coefficient | ±250ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
- Vishay 330Ω Metal Film Resistor 0.4W ±5% SFR2500003300JA500
- Vishay 330Ω Metal Film Resistor 3W ±5% PR03000203300JAC00
- Vishay 330Ω Metal Film Resistor 1W ±5% PR01000103300JA100
- Vishay 330Ω Metal Film Resistor 0.5W ±5% SFR16S0003300JA500