Vishay 2.7Ω Metal Film Resistor 2W ±5% PR02000202708JA100
- RS Stock No.:
- 683-5625
- Mfr. Part No.:
- PR02000202708JA100
- Brand:
- Vishay
Bulk discount available
Price Each (In a Pack of 10)**
$0.311
(exc. GST)
$0.342
(inc. GST)
20 In AU stock for next working day delivery*
1910 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 - 240 | $0.311 | $3.11 |
250 - 490 | $0.307 | $3.07 |
500 + | $0.302 | $3.02 |
**price indicative
Related links
- Vishay 2.7Ω Metal Film Resistor 2W ±5% PR02000202708JA100
- Vishay Metal Film Resistor 2W ± 5% PR02000201300JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000203000JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000202208JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000203909JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000202200JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000202408JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000204709JR500